Sensata / Crydom GNR 22.5 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 170-7348
- Distrelec Article No.:
- 137-43-955
- Mfr. Part No.:
- GNR30DCZ
- Brand:
- Sensata / Crydom
Bulk discount available
Subtotal (1 unit)*
£119.87
(exc. VAT)
£143.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £119.87 |
| 5 - 9 | £113.88 |
| 10 - 24 | £107.88 |
| 25 - 49 | £101.89 |
| 50 + | £95.89 |
*price indicative
- RS Stock No.:
- 170-7348
- Distrelec Article No.:
- 137-43-955
- Mfr. Part No.:
- GNR30DCZ
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNR 22.5 | |
| Terminal Type | Screw | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 97.8mm | |
| Length | 22.5mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNR 22.5 | ||
Terminal Type Screw | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Height 97.8mm | ||
Length 22.5mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type Triac | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 30A Rated Load Current, 4 to 32V DC Operating Voltage Range - GNR 22.5 Series - GNR30DCZ
Need your gear to switch at a moment's notice? Turn to this Sensata | Crydom solid-state relay. Its turn-on time of half a cycle means you'll have your system up and running in a flash. Thanks to its rated load current of 30A, it has what it takes to handle demanding industrial loads. It accepts input wire sizes between 24 and 16AWG, so it's a versatile choice. You'll find relays like this one used for measuring instruments and electronics manufacturing.
Features & Benefits
• Handy LED indicator shows input status for ease of monitoring
• Direct bond copper substrate ensures it keeps its cool during intense work periods
• Simple DIN rail or panel mounting to fit into your system in a snap
• Built-in overvoltage protection cuts back on disruption from electrical faults
What's the difference between SSRs and electromechanical relays?
Electromechanical relays control your circuits using moving parts, while SSRs like this one use optical signals. This means SSRs experience less wear, so they last longer than electromechanical relays.
Related links
- Sensata / Crydom GNR 45mm Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata Crydom GNR Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom GNR Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata Crydom GNR Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata Crydom GNR Series Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 260 V ac Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 260 V ac Control
- Sensata / Crydom GNR 90mm Series Solid State Relay DIN Rail Mount 280 V ac Control
