Crouzet Solid State Relay
- RS Stock No.:
- 536-2656
- Mfr. Part No.:
- GNR45ACZ
- Brand:
- Crouzet
Stock information currently inaccessible
- RS Stock No.:
- 536-2656
- Mfr. Part No.:
- GNR45ACZ
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 180 → 280 V ac | |
| Minimum Load Current | 100 mA | |
| Load Voltage Range | 48 → 600V ac | |
| Standards Met | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Switching Type Zero Crossing | ||
Control Voltage Range 180 → 280 V ac | ||
Minimum Load Current 100 mA | ||
Load Voltage Range 48 → 600V ac | ||
Standards Met CE, CSA, UL | ||
- COO (Country of Origin):
- MX
Approvals
UL; CSA; TUV approved
