Sensata / Crydom GNR Series Solid State Relay, 45 A rms Load, DIN Rail Mount, 600 V rms Load, 260 V ac Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
145-0558
Mfr. Part No.:
GNR45ACZ
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

45 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

260 V ac

Minimum Control Voltage

180 V ac

Switching Type

Zero Cross

Control Voltage Range

180 → 260 V ac

Minimum Load Current

0.1 A rms

Number of Poles

1

Terminal Type

Screw

Relay Type

Solid State Relay

Load Voltage Range

48 → 600Vrms

Maximum Turn On Time

30ms

Series

GNR

Dimensions

123.4 x 120.7 x 88.1mm

Off State Leakage Current

0.25mArms

Length

123.4mm

Minimum Operating Temperature

-20°C

Height

88.1mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Standards Met

CE, CSA, UL

Special Features

Built-In Overvoltage Protection, Direct Bond Copper Substrate, LED Input Status Indicator

Operating Temperature Range

-20 → +80°C

Depth

120.7mm

COO (Country of Origin):
MX