Sensata / Crydom Solid State Relay, 25 A rms Load, PCB Mount, 280 V rms Load, 15 V Control
- RS Stock No.:
- 535-3006
- Mfr. Part No.:
- SPFE240D25R
- Brand:
- Sensata / Crydom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-3006
- Mfr. Part No.:
- SPFE240D25R
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 280 V rms | |
| Maximum Control Voltage | 15 V | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 15 → 32 V dc | |
| Minimum Load Current | 0.06 A | |
| Output Device | SCR | |
| Load Voltage Range | 12 → 280V ac | |
| Dimensions | 40.64 x 22.86 x 34.29mm | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -30 → +80°C | |
| Height | 34.3mm | |
| Minimum Operating Temperature | -30°C | |
| Depth | 22.9mm | |
| Length | 40.6mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A rms | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 280 V rms | ||
Maximum Control Voltage 15 V | ||
Switching Type Instantaneous | ||
Control Voltage Range 15 → 32 V dc | ||
Minimum Load Current 0.06 A | ||
Output Device SCR | ||
Load Voltage Range 12 → 280V ac | ||
Dimensions 40.64 x 22.86 x 34.29mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -30 → +80°C | ||
Height 34.3mm | ||
Minimum Operating Temperature -30°C | ||
Depth 22.9mm | ||
Length 40.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Approvals
UL
