Sensata / Crydom Solid State Relay, 25 A rms Load, Panel Mount, 660 V Load, 36 V rms Control
- RS Stock No.:
- 535-2930
- Mfr. Part No.:
- CWA4825E
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 535-2930
- Mfr. Part No.:
- CWA4825E
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V | |
| Maximum Control Voltage | 36 V rms | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 18 → 36 V ac | |
| Minimum Load Current | 0.15 A | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 530V ac | |
| Dimensions | 45.7 x 58.4 x 33mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Length | 45.7mm | |
| Depth | 58.4mm | |
| Height | 33mm | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V | ||
Maximum Control Voltage 36 V rms | ||
Switching Type Zero Cross | ||
Control Voltage Range 18 → 36 V ac | ||
Minimum Load Current 0.15 A | ||
Output Device SCR | ||
Load Voltage Range 48 → 530V ac | ||
Dimensions 45.7 x 58.4 x 33mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Length 45.7mm | ||
Depth 58.4mm | ||
Height 33mm | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

Approvals
UL, VDE
