Siemens Solid State Relay, 30 A Load, DIN Rail Mount, 230 V ac Load, 24 V dc Control
- RS Stock No.:
- 518-7736
- Mfr. Part No.:
- 3RF2330-1BA02
- Brand:
- Siemens
Image representative of range
- RS Stock No.:
- 518-7736
- Mfr. Part No.:
- 3RF2330-1BA02
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 30 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 230 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 24 V dc | |
| Minimum Control Voltage | 15 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 15 → 24 V dc | |
| Range | Sirius Classic | |
| Minimum Load Current | 0.5 A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | Thyristor | |
| Maximum Turn On Time | 1 (+1/2 cycle) ms | |
| Load Voltage Range | 24 → 230V | |
| Dimensions | 45 x 140.5 x 100mm | |
| Off State Leakage Current | 10 mA | |
| Length | 45mm | |
| Operating Temperature Range | -25 → +60°C | |
| Depth | 140.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 30 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 230 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 24 V dc | ||
Minimum Control Voltage 15 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 15 → 24 V dc | ||
Range Sirius Classic | ||
Minimum Load Current 0.5 A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device Thyristor | ||
Maximum Turn On Time 1 (+1/2 cycle) ms | ||
Load Voltage Range 24 → 230V | ||
Dimensions 45 x 140.5 x 100mm | ||
Off State Leakage Current 10 mA | ||
Length 45mm | ||
Operating Temperature Range -25 → +60°C | ||
Depth 140.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Height 100mm | ||

