Crouzet Solid State Relay, 25 A Load, Chassis Mount, 280 V Load, 32 V Control
- RS Stock No.:
- 513-0803
- Mfr. Part No.:
- 84134010
- Brand:
- Crouzet
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.63
(exc. VAT)
£66.76
(inc. VAT)
- RS Stock No.:
- 513-0803
- Mfr. Part No.:
- 84134010
- Brand:
- Crouzet
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
| Brand | Crouzet | |
| Maximum Load Current | 25 A | |
| Mounting Type | Chassis Mount | |
| Maximum Load Voltage | 280 V | |
| Maximum Control Voltage | 32 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 50 mA | |
| Output Device | SCR | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 44.45 x 57.15 x 20.17mm | |
| Length | 44.45mm | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Height | 20.17mm | |
| Depth | 57.15mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25 A | ||
Mounting Type Chassis Mount | ||
Maximum Load Voltage 280 V | ||
Maximum Control Voltage 32 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 50 mA | ||
Output Device SCR | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 44.45 x 57.15 x 20.17mm | ||
Length 44.45mm | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Height 20.17mm | ||
Depth 57.15mm | ||
- COO (Country of Origin):
- MX