Crydom Solid State Relay, 3 A Load, PCB Mount, 24 V Load, 30 V Control
- RS Stock No.:
- 511-1414
- Mfr. Part No.:
- CR01D-224
- Brand:
- Crydom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-1414
- Mfr. Part No.:
- CR01D-224
- Brand:
- Crydom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 3 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 24 V | |
| Maximum Control Voltage | 30 V | |
| Switching Type | DC | |
| Control Voltage Range | 24 V dc | |
| Minimum Load Current | 0.05 mA | |
| Output Device | MOSFET | |
| Load Voltage Range | 0 → 24 V dc | |
| Dimensions | 28 x 5 x 15mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 28mm | |
| Height | 15mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 3 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 24 V | ||
Maximum Control Voltage 30 V | ||
Switching Type DC | ||
Control Voltage Range 24 V dc | ||
Minimum Load Current 0.05 mA | ||
Output Device MOSFET | ||
Load Voltage Range 0 → 24 V dc | ||
Dimensions 28 x 5 x 15mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80°C | ||
Length 28mm | ||
Height 15mm | ||
Maximum Operating Temperature +80°C | ||
Depth 5mm | ||
