Crouzet Solid State Relay, 15 A Load, Panel Mount, 100 V Load, 32 V Control
- RS Stock No.:
- 509-1405
- Mfr. Part No.:
- 84137860
- Brand:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£85.23
(exc. VAT)
£102.28
(inc. VAT)
- RS Stock No.:
- 509-1405
- Mfr. Part No.:
- 84137860
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 15 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 100 V | |
| Maximum Control Voltage | 32 V | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.1 A | |
| Output Device | FET | |
| Load Voltage Range | 1 → 100V dc | |
| Dimensions | 60.2 x 44.45 x 35.05mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 60.2mm | |
| Height | 35.05mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 44.45mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 15 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 100 V | ||
Maximum Control Voltage 32 V | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.1 A | ||
Output Device FET | ||
Load Voltage Range 1 → 100V dc | ||
Dimensions 60.2 x 44.45 x 35.05mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80°C | ||
Length 60.2mm | ||
Height 35.05mm | ||
Maximum Operating Temperature +80°C | ||
Depth 44.45mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

