Celduc SOR Series Solid State Relay, 50 A Load, Panel Mount, 510 V rms Load, 32 V Control
- RS Stock No.:
- 499-0777
- Mfr. Part No.:
- SOR865070
- Brand:
- Celduc
Image representative of range
- RS Stock No.:
- 499-0777
- Mfr. Part No.:
- SOR865070
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 510 V rms | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 3.5 → 32 V dc | |
| Range | okpac | |
| Minimum Load Current | 5 mA | |
| Number of Poles | 1 | |
| Terminal Type | Spring | |
| Output Device | Thyristor | |
| Relay Type | Single Phase Solid State Relay | |
| Series | SOR | |
| Maximum Turn On Time | 10ms | |
| Load Voltage Range | 24 → 510V ac | |
| Dimensions | 58.5 x 45 x 30mm | |
| Maximum Operating Temperature | +100°C | |
| Height | 30mm | |
| Length | 58.5mm | |
| Standards Met | CE, VDE, cURus 100kA, EAC | |
| Depth | 45mm | |
| Operating Temperature Range | -40 → +100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 510 V rms | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 3.5 → 32 V dc | ||
Range okpac | ||
Minimum Load Current 5 mA | ||
Number of Poles 1 | ||
Terminal Type Spring | ||
Output Device Thyristor | ||
Relay Type Single Phase Solid State Relay | ||
Series SOR | ||
Maximum Turn On Time 10ms | ||
Load Voltage Range 24 → 510V ac | ||
Dimensions 58.5 x 45 x 30mm | ||
Maximum Operating Temperature +100°C | ||
Height 30mm | ||
Length 58.5mm | ||
Standards Met CE, VDE, cURus 100kA, EAC | ||
Depth 45mm | ||
Operating Temperature Range -40 → +100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
