Wieland flare Series Solid State Relay, 0.5 A Load, DIN Rail Mount, 53 V Load, 122 V Control
- RS Stock No.:
- 469-4334
- Mfr. Part No.:
- 80.020.4102.0
- Brand:
- Wieland
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.80
(exc. VAT)
£21.36
(inc. VAT)
- RS Stock No.:
- 469-4334
- Mfr. Part No.:
- 80.020.4102.0
- Brand:
- Wieland
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Maximum Load Current | 0.5 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 53 V | |
| Minimum Load Voltage | 4.5 V | |
| Maximum Control Voltage | 122 V | |
| Minimum Control Voltage | 70 V | |
| Control Voltage Range | 70 → 122 V | |
| Minimum Load Current | 500 mA | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Relay Type | Solid State Relay | |
| Maximum Turn On Time | 30 ms | |
| Load Voltage Range | 4.5 → 53V | |
| Series | flare | |
| Dimensions | 6.2 x 70 x 89mm | |
| Depth | 70mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Height | 89mm | |
| Operating Temperature Range | 0 → +50°C | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Maximum Load Current 0.5 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 53 V | ||
Minimum Load Voltage 4.5 V | ||
Maximum Control Voltage 122 V | ||
Minimum Control Voltage 70 V | ||
Control Voltage Range 70 → 122 V | ||
Minimum Load Current 500 mA | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Relay Type Solid State Relay | ||
Maximum Turn On Time 30 ms | ||
Load Voltage Range 4.5 → 53V | ||
Series flare | ||
Dimensions 6.2 x 70 x 89mm | ||
Depth 70mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Height 89mm | ||
Operating Temperature Range 0 → +50°C | ||
Length 6.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
