Panasonic Solid State Relay, 3 A Load, PCB Mount, 60 V dc Load, 26.4 V dc Control
- RS Stock No.:
- 423-1185
- Mfr. Part No.:
- AQE-34224
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-1185
- Mfr. Part No.:
- AQE-34224
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 60 V dc | |
| Minimum Load Voltage | 3 V dc | |
| Maximum Control Voltage | 26.4 V dc | |
| Minimum Control Voltage | 21.6 V dc | |
| Control Voltage Range | 21.6 → 26.4 V dc | |
| Minimum Load Current | 1 mA | |
| Terminal Type | Through Hole | |
| Package Style | SIP4 | |
| Maximum Turn On Time | 2 ms | |
| Load Voltage Range | 3 → 60V dc | |
| Dimensions | 28 x 5 x 15mm | |
| Height | 15mm | |
| Off State Leakage Current | 10 μA | |
| Length | 28mm | |
| Operating Temperature Range | -30 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Depth | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 60 V dc | ||
Minimum Load Voltage 3 V dc | ||
Maximum Control Voltage 26.4 V dc | ||
Minimum Control Voltage 21.6 V dc | ||
Control Voltage Range 21.6 → 26.4 V dc | ||
Minimum Load Current 1 mA | ||
Terminal Type Through Hole | ||
Package Style SIP4 | ||
Maximum Turn On Time 2 ms | ||
Load Voltage Range 3 → 60V dc | ||
Dimensions 28 x 5 x 15mm | ||
Height 15mm | ||
Off State Leakage Current 10 μA | ||
Length 28mm | ||
Operating Temperature Range -30 → +80°C | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Depth 5mm | ||
