Sensata / Crydom Solid State Relay, 10 A rms Load, DIN Rail Mount, 530 V ac Load, 280 V rms Control

Image representative of range

Stock information currently inaccessible
RS Stock No.:
361-7869
Mfr. Part No.:
CKRA4810
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

10 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

280 V rms

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

81.9 x 22.5 x 99mm

Height

99mm

Length

81.9mm

Depth

22.5mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
MX

Approvals

UL E116950; CSA LR81689; VDE 129156UG; CE; ISO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy