Crouzet Solid State Relay, 100 A Load, Chassis Mount, 280 V Load, 32 V Control

Image representative of range

Stock information currently inaccessible
RS Stock No.:
321-3057
Mfr. Part No.:
84137140
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

100 A

Mounting Type

Chassis Mount

Maximum Load Voltage

280 V

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

48 → 660V ac

Dimensions

44.45 x 58.19 x 32.87mm

Depth

58.19mm

Maximum Operating Temperature

+80°C

Height

32.87mm

Length

44.45mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
MX

Approvals

UL, cUL, CSA, TUV

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy