Crouzet Solid State Relay, 25 A Load, Chassis Mount, 280 V Load, 280 V Control
- RS Stock No.:
- 321-2947
- Mfr. Part No.:
- 84137011
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.73
(exc. VAT)
£48.88
(inc. VAT)
- RS Stock No.:
- 321-2947
- Mfr. Part No.:
- 84137011
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25 A | |
| Mounting Type | Chassis Mount | |
| Maximum Load Voltage | 280 V | |
| Maximum Control Voltage | 280 V | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 50 mA | |
| Output Device | SCR | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 44.45 x 58.19 x 32.87mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 44.45mm | |
| Height | 32.87mm | |
| Maximum Operating Temperature | +80°C | |
| Depth | 58.19mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25 A | ||
Mounting Type Chassis Mount | ||
Maximum Load Voltage 280 V | ||
Maximum Control Voltage 280 V | ||
Switching Type Zero Crossing | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 50 mA | ||
Output Device SCR | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 44.45 x 58.19 x 32.87mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80°C | ||
Length 44.45mm | ||
Height 32.87mm | ||
Maximum Operating Temperature +80°C | ||
Depth 58.19mm | ||

Approvals
UL, cUL, CSA, TUV

