Weidmüller TERM Series Solid State Relay, 2 A Load, DIN Rail Mount, 33 V Load, 24V Control

Stock information currently inaccessible
RS Stock No.:
287-6456
Distrelec Article No.:
302-77-403
Mfr. Part No.:
1127290000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

33V

Minimum Load Voltage

3V

Maximum Control Voltage

24V

Minimum Control Voltage

24V

Series

TERM

Terminal Type

Tension Clamp Terminal

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

90.5mm

Length

88mm

Width

6.4mm

Standards/Approvals

EC001504, RoHS

Off State Leakage Current

10μA

COO (Country of Origin):
CN
The solid-state relay is a versatile and reliable component for various industrial applications. With a unique multi-voltage input ranging from 24 to 230 V UC, it offers a 2 A DC output current and features a 1 NO contact (MOS-FET). The TOZ 24VDC 24VDC2A relay is designed for easy installation and reliable performance, making it an essential part of any control system.

Wide input voltage range from 24 to 230 V UC

Compact design at 6.4 mm wide

2 A DC output current for efficient operation

Coloured marking for easy identification of input voltages

High reliability with a MTTF of 1,077 years

Easy connection with tension-clamp connection

Control side features protective circuit with reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy