Crouzet GN Series Solid State Relay, 10 A rms Load, Panel Mount, 280 V ac/dc Load

Stock information currently inaccessible
RS Stock No.:
236-8183
Mfr. Part No.:
84137000N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

10 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac/dc

Minimum Load Voltage

24 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GN

COO (Country of Origin):
FR
The Crouzet classic solid state relays have zero cross (resistive loads) and rated load current of 10A. They have built-in overvoltage protection and LED input status indicator. They are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Output voltage 24-280 VA
Housing material UL94 V-0
Baseplate material aluminium
LED Input status indicator green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy