Crouzet GNRS Smart Module Series Solid State Relay, 40 A Load, DIN Rail Mount, 45 V ac/dc Load

Stock information currently inaccessible
RS Stock No.:
236-8177
Mfr. Part No.:
84050043N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

40 A

Mounting Type

DIN Rail

Maximum Load Voltage

45 V ac/dc

Minimum Load Voltage

24 V ac/dc

Series

GNRS Smart Module

COO (Country of Origin):
FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.

Long life expectancy

Easy to install

Robust and multipurpose

Integrated IP20 touch-safe removable covers