Celduc Solid State Relay, 25 mA Load, PCB Mount, 8 V dc Load, 280 V rms Control
- RS Stock No.:
- 231-3588
- Mfr. Part No.:
- SEA05020
- Brand:
- Celduc
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 231-3588
- Mfr. Part No.:
- SEA05020
- Brand:
- Celduc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 25 mA | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 8 V dc | |
| Maximum Control Voltage | 280 V rms | |
| Minimum Control Voltage | 180 V ac | |
| Control Voltage Range | 180 → 280 V ac | |
| Minimum Load Current | 25 mA | |
| Output Device | Bipolar Transistor | |
| Dimensions | 44 x 15 x 33mm | |
| Operating Temperature Range | -40 → +90°C | |
| Maximum Operating Temperature | +90°C | |
| Length | 44mm | |
| Height | 33mm | |
| Depth | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 25 mA | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 8 V dc | ||
Maximum Control Voltage 280 V rms | ||
Minimum Control Voltage 180 V ac | ||
Control Voltage Range 180 → 280 V ac | ||
Minimum Load Current 25 mA | ||
Output Device Bipolar Transistor | ||
Dimensions 44 x 15 x 33mm | ||
Operating Temperature Range -40 → +90°C | ||
Maximum Operating Temperature +90°C | ||
Length 44mm | ||
Height 33mm | ||
Depth 15mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

