Celduc Solid State Relay, 3 A Load, PCB Mount, 280 V rms Load, 40 V dc Control

Image representative of range

Stock information currently inaccessible
RS Stock No.:
231-3522
Mfr. Part No.:
SSA24320
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

3 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

12 V rms

Maximum Control Voltage

40 V dc

Minimum Control Voltage

8 V dc

Switching Type

Zero Crossing

Control Voltage Range

8 → 40 V dc

Minimum Load Current

100 mA rms

Terminal Type

Through Hole

Maximum Turn On Time

10 ms

Load Voltage Range

12 → 280Vrms

Dimensions

44 x 15 x 33mm

Off State Leakage Current

1 mA rms

Length

44mm

Height

33mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Depth

15mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy