Sensata / Crydom EZ Series Solid State Relay, 12 A rms Load, Panel Mount, 280 V Load, 140 V rms Control
- RS Stock No.:
- 228-8634
- Mfr. Part No.:
- EZ240A12
- Brand:
- Sensata / Crydom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 228-8634
- Mfr. Part No.:
- EZ240A12
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 12 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V | |
| Minimum Control Voltage | 90 V rms | |
| Maximum Control Voltage | 140 V rms | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 90 → 140 V ac | |
| Minimum Load Current | 150 mA | |
| Output Device | SCR | |
| Series | EZ | |
| Load Voltage Range | 24 → 280V ac | |
| Dimensions | 43.9 x 38.1 x 13.9mm | |
| Depth | 38.1mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Length | 43.9mm | |
| Height | 13.9mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 12 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V | ||
Minimum Control Voltage 90 V rms | ||
Maximum Control Voltage 140 V rms | ||
Switching Type Zero Cross | ||
Control Voltage Range 90 → 140 V ac | ||
Minimum Load Current 150 mA | ||
Output Device SCR | ||
Series EZ | ||
Load Voltage Range 24 → 280V ac | ||
Dimensions 43.9 x 38.1 x 13.9mm | ||
Depth 38.1mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Length 43.9mm | ||
Height 13.9mm | ||
- COO (Country of Origin):
- MX

Approvals
UL; CSA; VDE
