Sensata / Crydom LN Series Solid State Relay, 50 A Load, Panel Mount, 528 V ac Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
227-0924
Mfr. Part No.:
LND4450
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

528 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero Voltage Turn-On

Minimum Load Current

100 mA rms

Series

LN

COO (Country of Origin):
MX
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has up to 480 VAC operational voltage and 50 A rated load current.

LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching