Phoenix Contact PLC-OSC-125DC/230AC/ 1 Series Solid State Relay, 10 mA Load, DIN Rail Mount, 137 V dc Load
- RS Stock No.:
- 224-9883
- Mfr. Part No.:
- 2980063
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-9883
- Mfr. Part No.:
- 2980063
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 10 mA | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 137 V dc | |
| Minimum Load Voltage | 100 V dc | |
| Range | PLC | |
| Series | PLC-OSC-125DC/230AC/ 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 10 mA | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 137 V dc | ||
Minimum Load Voltage 100 V dc | ||
Range PLC | ||
Series PLC-OSC-125DC/230AC/ 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay.
Mounting on DIN rail NS 35/7,5
1 N/O contact
Input voltage: 125 V DC
Output:24 - 253 V AC/0.75 A
1 N/O contact
Input voltage: 125 V DC
Output:24 - 253 V AC/0.75 A
