Sensata / Crydom Solid State Relay, 110 A Load, Panel Mount, 530 V Load, 280 V Control
- RS Stock No.:
- 218-1987
- Mfr. Part No.:
- HA48110
- Brand:
- Sensata / Crydom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£133.97
(exc. VAT)
£160.76
(inc. VAT)
- RS Stock No.:
- 218-1987
- Mfr. Part No.:
- HA48110
- Brand:
- Sensata / Crydom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 110 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V | |
| Maximum Control Voltage | 280 V | |
| Output Device | SCR | |
| Dimensions | 45.7 x 58.4 x 23mm | |
| Depth | 58.4mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Length | 45.7mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 110 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V | ||
Maximum Control Voltage 280 V | ||
Output Device SCR | ||
Dimensions 45.7 x 58.4 x 23mm | ||
Depth 58.4mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Length 45.7mm | ||
Height 23mm | ||
- COO (Country of Origin):
- MX
Approvals
UL; C-UL recognised; VDE

