Omron G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load
- RS Stock No.:
- 213-2119
- Mfr. Part No.:
- G3VM-61VY2(TR)
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.13
(exc. VAT)
£1.36
(inc. VAT)
- RS Stock No.:
- 213-2119
- Mfr. Part No.:
- G3VM-61VY2(TR)
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 500mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | Surface Mount Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 4.55mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 2.1mm | |
| Width | 3.7mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 500mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Terminal Type Surface Mount Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 4.55mm | ||
Standards/Approvals RoHS, UL | ||
Height 2.1mm | ||
Width 3.7mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM MOSFET relay has DIP 6-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. The G3VM MOSFET relay has applications such as Communication equipment, Test & Measurement equipment, Security equipment, Industrial equipment.
DIP 6-pin with PCB terminals
1a (SPST-NO) contact form

