Schneider Electric SSL Solid State Interface Relay 1V Screw Screw
- RS Stock No.:
- 203-5188
- Mfr. Part No.:
- SSL1A12JDPV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£37.49
(exc. VAT)
£44.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.49 |
*price indicative
- RS Stock No.:
- 203-5188
- Mfr. Part No.:
- SSL1A12JDPV
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Control Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Control Voltage 12V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
Related links
- Schneider Electric SSL Solid State Interface Relay 5V Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 1V dc Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay 1V dc, 60 V dc Symmetrical DIN Rail Screw
- Sensata / Crydom DRA4-CMX Solid State Interface Relay 1V dc, 200 V dc DIN Rail Screw
- Schneider Electric Harmony Solid State Interface Relay 5V Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay, Control:30V dc Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay, Control:12V dc Screw Screw
- Schneider Electric Harmony Relay Solid State Interface Relay DIN Rail Screw
