Broadcom ASSR-3210 Series Solid State Relay, 0.2 A Load, Surface Mount, 250 V Load, 0.8 V Control
- RS Stock No.:
- 189-4786
- Mfr. Part No.:
- ASSR-3210-003E
- Brand:
- Broadcom
Subtotal (1 tube of 100 units)*
£187.60
(exc. VAT)
£225.10
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | £1.876 | £187.60 |
| 200 - 400 | £1.826 | £182.60 |
| 500 - 900 | £1.778 | £177.80 |
| 1000 - 1900 | £1.732 | £173.20 |
| 2000 + | £1.689 | £168.90 |
*price indicative
- RS Stock No.:
- 189-4786
- Mfr. Part No.:
- ASSR-3210-003E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 0.2 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 250 V | |
| Minimum Load Voltage | -250 V | |
| Maximum Control Voltage | 0.8 V | |
| Switching Type | AC/DC, DC Only | |
| Contact Configuration | SPST | |
| Terminal Type | 4 Pin | |
| Output Device | MOSFET | |
| Relay Type | PhotoMOSFET | |
| Package Style | SO | |
| Maximum Turn On Time | 2 ms | |
| Load Voltage Range | -250 → +250V | |
| Series | ASSR-3210 | |
| Dimensions | 4.3 x 4.4 x 2mm | |
| Height | 2mm | |
| Special Features | High-Speed Photovoltaic Diode Array | |
| Depth | 4.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Off State Leakage Current | 1 μA | |
| Length | 4.3mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 0.2 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 250 V | ||
Minimum Load Voltage -250 V | ||
Maximum Control Voltage 0.8 V | ||
Switching Type AC/DC, DC Only | ||
Contact Configuration SPST | ||
Terminal Type 4 Pin | ||
Output Device MOSFET | ||
Relay Type PhotoMOSFET | ||
Package Style SO | ||
Maximum Turn On Time 2 ms | ||
Load Voltage Range -250 → +250V | ||
Series ASSR-3210 | ||
Dimensions 4.3 x 4.4 x 2mm | ||
Height 2mm | ||
Special Features High-Speed Photovoltaic Diode Array | ||
Depth 4.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Off State Leakage Current 1 μA | ||
Length 4.3mm | ||
