Omron G3VM Series Solid State Relay, 0.11 A Load, Surface Mount, 400 V Load
- RS Stock No.:
- 183-7511
- Mfr. Part No.:
- G3VM401VYTR05
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 183-7511
- Mfr. Part No.:
- G3VM401VYTR05
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.11 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 400 V | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Package Style | SOP | |
| Load Voltage Range | 400V | |
| Maximum Turn On Time | 1ms | |
| Series | G3VM | |
| Dimensions | 3.7 x 4.55 x 2mm | |
| Capacitance | 30pF | |
| Special Features | Contact Form: 1a (SPST-NO), Load Voltage: 400 V | |
| Maximum Operating Temperature | +110°C | |
| Off State Leakage Current | 1000nA | |
| Length | 3.7mm | |
| Depth | 4.55mm | |
| Operating Temperature Range | -40 → +110°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.11 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 400 V | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Package Style SOP | ||
Load Voltage Range 400V | ||
Maximum Turn On Time 1ms | ||
Series G3VM | ||
Dimensions 3.7 x 4.55 x 2mm | ||
Capacitance 30pF | ||
Special Features Contact Form: 1a (SPST-NO), Load Voltage: 400 V | ||
Maximum Operating Temperature +110°C | ||
Off State Leakage Current 1000nA | ||
Length 3.7mm | ||
Depth 4.55mm | ||
Operating Temperature Range -40 → +110°C | ||
Minimum Operating Temperature -40°C | ||
Height 2mm | ||
- COO (Country of Origin):
- JP
General-purpose MOS FET Relays in SOP 4-pin packages for a wide range of applications
Contact form: 1a (SPST-NO)
Load voltage: 400 V
Load voltage: 400 V
