Omron G3VM Series Solid State Relay, 0.12 A Load, Surface Mount, 40 V Load
- RS Stock No.:
- 183-7496
- Mfr. Part No.:
- G3VM41QR10
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-7496
- Mfr. Part No.:
- G3VM41QR10
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 0.12 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 40 V | |
| Number of Poles | 1 | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Package Style | S-VSON (L) | |
| Maximum Turn On Time | 0.2ms | |
| Series | G3VM | |
| Load Voltage Range | 40V | |
| Dimensions | 2 x 1.45 x 1.3mm | |
| Capacitance | 30pF | |
| Operating Temperature Range | -40 → +110°C | |
| Length | 2mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Off State Leakage Current | 1nA | |
| Maximum Operating Temperature | +110°C | |
| Special Features | High Ambient Operating Temperature: -40°C to +110 °C, Load Voltage 40 V | |
| Depth | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 0.12 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 40 V | ||
Number of Poles 1 | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Package Style S-VSON (L) | ||
Maximum Turn On Time 0.2ms | ||
Series G3VM | ||
Load Voltage Range 40V | ||
Dimensions 2 x 1.45 x 1.3mm | ||
Capacitance 30pF | ||
Operating Temperature Range -40 → +110°C | ||
Length 2mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40°C | ||
Off State Leakage Current 1nA | ||
Maximum Operating Temperature +110°C | ||
Special Features High Ambient Operating Temperature: -40°C to +110 °C, Load Voltage 40 V | ||
Depth 1.45mm | ||
- COO (Country of Origin):
- JP
World's smallest class New S-VSON Package with Low Output Capacitance and Low ON Resistance
Load voltage 40V.
Low C x R = 4.95 pF·Ω, COFF (standard) = 0.45 pF, RON (standard) = 11Ω
High Ambient operating temperature: -40°C to +110°C
Low C x R = 4.95 pF·Ω, COFF (standard) = 0.45 pF, RON (standard) = 11Ω
High Ambient operating temperature: -40°C to +110°C
