Gefran GTS Series Solid State Relay, 90 A Load, DIN Rail Mount, 530 V ac Load, 32 V dc Control
- RS Stock No.:
- 183-3575
- Mfr. Part No.:
- GTS-90/48-D-0 (480V/90A)
- Brand:
- Gefran
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£160.32
(exc. VAT)
£192.38
(inc. VAT)
- RS Stock No.:
- 183-3575
- Mfr. Part No.:
- GTS-90/48-D-0 (480V/90A)
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 6 V dc | |
| Control Voltage Range | 6 → 32 V dc | |
| Terminal Type | Screw | |
| Output Device | Alarm | |
| Relay Type | Solid State Relay | |
| Load Voltage Range | 24 → 530V ac | |
| Series | GTS | |
| Dimensions | 127 x 142 x 122mm | |
| Standards Met | CE | |
| Operating Temperature Range | 0 → +80°C | |
| Depth | 142mm | |
| Length | 127mm | |
| Special Features | Control Input From VDC/VAC Logic Signal, Fastening to DIN Bar (Standard), Fastening to Panel (Optional), LED Power On Indicator, MOV Protections (Varistor), Option Alarm Output for Interrupted Load, Switching at Voltage Zero Crossing | |
| Height | 122mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +80°C | |
| Off State Leakage Current | <3 mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 6 V dc | ||
Control Voltage Range 6 → 32 V dc | ||
Terminal Type Screw | ||
Output Device Alarm | ||
Relay Type Solid State Relay | ||
Load Voltage Range 24 → 530V ac | ||
Series GTS | ||
Dimensions 127 x 142 x 122mm | ||
Standards Met CE | ||
Operating Temperature Range 0 → +80°C | ||
Depth 142mm | ||
Length 127mm | ||
Special Features Control Input From VDC/VAC Logic Signal, Fastening to DIN Bar (Standard), Fastening to Panel (Optional), LED Power On Indicator, MOV Protections (Varistor), Option Alarm Output for Interrupted Load, Switching at Voltage Zero Crossing | ||
Height 122mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +80°C | ||
Off State Leakage Current <3 mA | ||
- COO (Country of Origin):
- IT
Switching at voltage zero crossing
Versions with TRIAC and with double SCR in antiparallel
LED power on indicator
MOV protections (varistor)
Fastening to DIN bar (standard), fastening to panel (optional)

