Infineon PVT412 Series Solid State Relay, 0.21 A Load, Surface Mount, 400 V Load
- RS Stock No.:
- 145-9641
- Mfr. Part No.:
- PVT412SPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-9641
- Mfr. Part No.:
- PVT412SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 0.21 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 400 V | |
| Minimum Load Voltage | 0 V | |
| Switching Type | AC/DC | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Package Style | SMT | |
| Series | PVT412 | |
| Maximum Turn On Time | 2ms | |
| Load Voltage Range | 0 → 400V | |
| Dimensions | 8.63 x 6.47 x 3.42mm | |
| Capacitance | 1pF | |
| Height | 3.42mm | |
| Off State Leakage Current | 1 μA | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Length | 8.63mm | |
| Depth | 6.47mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 0.21 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 400 V | ||
Minimum Load Voltage 0 V | ||
Switching Type AC/DC | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Package Style SMT | ||
Series PVT412 | ||
Maximum Turn On Time 2ms | ||
Load Voltage Range 0 → 400V | ||
Dimensions 8.63 x 6.47 x 3.42mm | ||
Capacitance 1pF | ||
Height 3.42mm | ||
Off State Leakage Current 1 μA | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Length 8.63mm | ||
Depth 6.47mm | ||
- COO (Country of Origin):
- MX
