Infineon PVN013 Series Solid State Relay, Surface Mount
- RS Stock No.:
- 145-8869
- Mfr. Part No.:
- PVN013SPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-8869
- Mfr. Part No.:
- PVN013SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Switching Type | AC/DC | |
| Output Device | MOSFET | |
| Series | PVN013 | |
| Dimensions | 8.63 x 6.47 x 3.42mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 6.47mm | |
| Length | 8.63mm | |
| Operating Temperature Range | -40 → +85°C | |
| Capacitance | 1pF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Switching Type AC/DC | ||
Output Device MOSFET | ||
Series PVN013 | ||
Dimensions 8.63 x 6.47 x 3.42mm | ||
Minimum Operating Temperature -40°C | ||
Depth 6.47mm | ||
Length 8.63mm | ||
Operating Temperature Range -40 → +85°C | ||
Capacitance 1pF | ||
- COO (Country of Origin):
- PH
