Sensata / Crydom HD Series Solid State Relay, 12 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control
- RS Stock No.:
- 145-0598
- Mfr. Part No.:
- HD4812K
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 145-0598
- Mfr. Part No.:
- HD4812K
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 12 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 150 mA rms | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Relay Type | Solid State Relay | |
| Maximum Turn On Time | 1/2 cycles | |
| Load Voltage Range | 48 → 530V ac | |
| Series | HD | |
| Dimensions | 44.5 x 57.3 x 26.4mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 1 mArms | |
| Maximum Operating Temperature | +80°C | |
| Capacitance | 8pF | |
| Height | 26.4mm | |
| Minimum Operating Temperature | -40°C | |
| Special Features | AC or DC Control, Direct Bond Copper Substrate, Direct Power Lead Frame, Epoxy-Free Design, Improved SEMS Screw & Washer, Redesigned Housing with Anti-Rotation Barriers | |
| Depth | 57.3mm | |
| Standards Met | CE, CSA LR 81689, cULus Recognised E116949, cULus Recognised E116950, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE Approved 10143 UG | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 12 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 150 mA rms | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Output Device SCR | ||
Relay Type Solid State Relay | ||
Maximum Turn On Time 1/2 cycles | ||
Load Voltage Range 48 → 530V ac | ||
Series HD | ||
Dimensions 44.5 x 57.3 x 26.4mm | ||
Length 44.5mm | ||
Off State Leakage Current 1 mArms | ||
Maximum Operating Temperature +80°C | ||
Capacitance 8pF | ||
Height 26.4mm | ||
Minimum Operating Temperature -40°C | ||
Special Features AC or DC Control, Direct Bond Copper Substrate, Direct Power Lead Frame, Epoxy-Free Design, Improved SEMS Screw & Washer, Redesigned Housing with Anti-Rotation Barriers | ||
Depth 57.3mm | ||
Standards Met CE, CSA LR 81689, cULus Recognised E116949, cULus Recognised E116950, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE Approved 10143 UG | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- MX
