Sensata / Crydom DRC Series Solid State Relay, 7.6 Arms Load, DIN Rail Mount, 510 Vrms Load, 30 V dc Control
- RS Stock No.:
- 144-5970
- Mfr. Part No.:
- DRC3R48E440
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 144-5970
- Mfr. Part No.:
- DRC3R48E440
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 7.6 Arms | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 510 Vrms | |
| Minimum Load Voltage | 48 Vrms | |
| Maximum Control Voltage | 30 V dc | |
| Minimum Control Voltage | 18 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 18 → 30 V dc | |
| Minimum Load Current | 0.15 A rms | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Contact Configuration | DPST | |
| Relay Type | Solid State Relay | |
| Series | DRC | |
| Load Voltage Range | 48 → 510Vrms | |
| Maximum Turn On Time | 100 ms | |
| Dimensions | 45.3 x 95.6 x 86.7mm | |
| Priced to Clear | Yes | |
| Depth | 95.6mm | |
| Standards Met | CE, CSA C22.2 No. 14, CULus, IEC, IEC 61000-6-2, UL 508 | |
| Operating Temperature Range | -20 → +60°C | |
| Off State Leakage Current | 5.5 mArms | |
| Length | 45.3mm | |
| Minimum Operating Temperature | -20°C | |
| Capacitance | 20pF | |
| Special Features | 7.6 Amp AC Semiconductor Motor Controller, LED Input Status Indicator, Load Voltage Range Upto 600 V ac | |
| Height | 86.7mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 7.6 Arms | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 510 Vrms | ||
Minimum Load Voltage 48 Vrms | ||
Maximum Control Voltage 30 V dc | ||
Minimum Control Voltage 18 V dc | ||
Switching Type DC | ||
Control Voltage Range 18 → 30 V dc | ||
Minimum Load Current 0.15 A rms | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Contact Configuration DPST | ||
Relay Type Solid State Relay | ||
Series DRC | ||
Load Voltage Range 48 → 510Vrms | ||
Maximum Turn On Time 100 ms | ||
Dimensions 45.3 x 95.6 x 86.7mm | ||
Priced to Clear Yes | ||
Depth 95.6mm | ||
Standards Met CE, CSA C22.2 No. 14, CULus, IEC, IEC 61000-6-2, UL 508 | ||
Operating Temperature Range -20 → +60°C | ||
Off State Leakage Current 5.5 mArms | ||
Length 45.3mm | ||
Minimum Operating Temperature -20°C | ||
Capacitance 20pF | ||
Special Features 7.6 Amp AC Semiconductor Motor Controller, LED Input Status Indicator, Load Voltage Range Upto 600 V ac | ||
Height 86.7mm | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- MX
