Omron G3RV-SR Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount
- RS Stock No.:
- 111-3032
- Mfr. Part No.:
- G3RV-SR700-AL AC230
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.99
(exc. VAT)
£57.59
(inc. VAT)
- RS Stock No.:
- 111-3032
- Mfr. Part No.:
- G3RV-SR700-AL AC230
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 230 V ac | |
| Maximum Load Current | 2 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 264 V ac | |
| Control Voltage Range | Maximum of 230 V ac | |
| Switching Type | AC | |
| Contact Configuration | SPST | |
| Load Voltage Range | 75 → 264V ac | |
| Minimum Load Voltage | 75 V ac | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Depth | 78mm | |
| Length | 6.2mm | |
| Height | 90mm | |
| Output Device | Triac | |
| Series | G3RV-SR | |
| Minimum Load Current | 0.1 A | |
| Dimensions | 6.2 x 78 x 90mm | |
| Off State Leakage Current | 5 mA | |
| Maximum Turn On Time | 3 ms | |
| Special Features | High-Speed Opening and Closing SSR, Lower Profile than Conventional Products | |
| Standards Met | CE, CULus, TUV Certification | |
| Manufacturer Part No. | G3RV-SR700-AL AC230 | |
| Operating Temperature Range | -30 → +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 230 V ac | ||
Maximum Load Current 2 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 264 V ac | ||
Control Voltage Range Maximum of 230 V ac | ||
Switching Type AC | ||
Contact Configuration SPST | ||
Load Voltage Range 75 → 264V ac | ||
Minimum Load Voltage 75 V ac | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Depth 78mm | ||
Length 6.2mm | ||
Height 90mm | ||
Output Device Triac | ||
Series G3RV-SR | ||
Minimum Load Current 0.1 A | ||
Dimensions 6.2 x 78 x 90mm | ||
Off State Leakage Current 5 mA | ||
Maximum Turn On Time 3 ms | ||
Special Features High-Speed Opening and Closing SSR, Lower Profile than Conventional Products | ||
Standards Met CE, CULus, TUV Certification | ||
Manufacturer Part No. G3RV-SR700-AL AC230 | ||
Operating Temperature Range -30 → +55°C | ||
G3RV-SR Slim I/O Solid State Relay
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
G3RV-SR700-AL AC230 – I/O Low Profile SSR - Solid State Relay 6.2 mm Wide.
This I/O SSR-Solid state relay has a lower profile up to 25% of other standard SSR allowing further downsizing of the control panel. An optimal slim design relay that includes high frequency and high speed opening and closing of the SSR –solid state relay.
Features and Benefits G3RV-SR700-AL AC230 I/O Slim SSR – Solid State Relay.
• 60% Reduced wiring time.
• AC Applicable output load.
• Rated input voltage 230 V ac.
• Slim compact design.
• DC output – Triac.
• High frequency.
• High speed opening and closing.
• Easy wiring.
SSR – Solid State Relay Input Rating at ambient 25°C.
• Must operate voltage 207 V max.
• Must release voltage 1 V min.
• Input voltage ±10% of rated voltage.
SSR – Solid State Relay Output.
• Load voltage range 75 to 264 V ac, 50/60 Hz.
• Load current 0.1 to 2 A at ambient temperature 25°C. 100 μA to 3 A at an ambient 25°C.
• Inrush current resistance 30 A, 60 Hz, 1 cycle.
• Applicable load capacity 400 W, output voltage 200 V ac.
Additional Features of G3RV-SR700-AL AC230 SSR – Solid State Relay.
• Release time 60 ms max.
• Output ON voltage drop 1.6 V (RMS) max.
• Leaked current 5 mA max at 200 V ac, 50/60 Hz. 10 μA max at 24 V dc.
• Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
• Shock resistance 300 m/s².
• Ambient operating temperature -30°C to +55°C.
• Relay weight 38 g.
• IP 20
• Load category LC-A.
• Rated insulation voltage 240 V.

