Omron G3RV-ST Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount
- RS Stock No.:
- 271-1892
- Mfr. Part No.:
- G3RV-ST700-AL 230VAC
- Brand:
- Omron
Subtotal (1 unit)*
£47.99
(exc. VAT)
£57.59
(inc. VAT)
FREE delivery for orders over £50.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £47.99 |
*price indicative
- RS Stock No.:
- 271-1892
- Mfr. Part No.:
- G3RV-ST700-AL 230VAC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Control Voltage | 230 V ac | |
| Maximum Load Current | 2 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Control Voltage | 207 V | |
| Control Voltage Range | 184 - 253 V | |
| Switching Type | High-Speed | |
| Contact Configuration | SPDT | |
| Load Voltage Range | 75 - 264V | |
| Minimum Load Voltage | 75 V ac | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Input Current | 7.7mA | |
| Rise Time | 3ms | |
| Series | G3RV-ST | |
| Length | 88mm | |
| Height | 90mm | |
| Depth | 87.1mm | |
| Output Device | TRIAC | |
| Width | 6.2mm | |
| Minimum Load Current | 100 mA | |
| Range | G3RV | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 88 x 90 x 6.2mm | |
| Package Style | Carton Box | |
| Standards Met | CSA C22.2 No.14, EN 62314, IEC 60529, UL | |
| Special Features | 60% Space Saving, Easy Maintenance | |
| Minimum Operating Temperature | -30°C | |
| Isolation Voltage | 2500V | |
| Maximum Turn On Time | 3 ms | |
| Off State Leakage Current | 5 mA | |
| Manufacturer Part No. | G3RV-ST700-AL AC230 | |
| Operating Temperature Range | -30 → 55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Control Voltage 230 V ac | ||
Maximum Load Current 2 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 264 V ac | ||
Minimum Control Voltage 207 V | ||
Control Voltage Range 184 - 253 V | ||
Switching Type High-Speed | ||
Contact Configuration SPDT | ||
Load Voltage Range 75 - 264V | ||
Minimum Load Voltage 75 V ac | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Input Current 7.7mA | ||
Rise Time 3ms | ||
Series G3RV-ST | ||
Length 88mm | ||
Height 90mm | ||
Depth 87.1mm | ||
Output Device TRIAC | ||
Width 6.2mm | ||
Minimum Load Current 100 mA | ||
Range G3RV | ||
Maximum Operating Temperature +55°C | ||
Dimensions 88 x 90 x 6.2mm | ||
Package Style Carton Box | ||
Standards Met CSA C22.2 No.14, EN 62314, IEC 60529, UL | ||
Special Features 60% Space Saving, Easy Maintenance | ||
Minimum Operating Temperature -30°C | ||
Isolation Voltage 2500V | ||
Maximum Turn On Time 3 ms | ||
Off State Leakage Current 5 mA | ||
Manufacturer Part No. G3RV-ST700-AL AC230 | ||
Operating Temperature Range -30 → 55°C | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 2500V Isolation Voltage, SPDT - G3RV-ST700-AL AC230
Features & Benefits
• DIN rail mountable for convenient installation
• Load voltage range of 75 to 264 V
• Optically isolated for enhanced noise immunity and reliability
Applications
• Ideal for controlling small motors, solenoids, and other actuators
• Deployed in HVAC systems for switching signals in control panels
• Suitable for use in process control and manufacturing equipment
What is the minimum load current?
What is the rise time of this relay?
Is it suitable for harsh environments?
Related links
- Omron G3RV-ST Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 3 A Load, DIN Rail Mount
