i-Autoc Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 15 V dc Control
- RS Stock No.:
- 102-5568
- Mfr. Part No.:
- KSID240LD50
- Brand:
- i-Autoc
Stock information currently inaccessible
- RS Stock No.:
- 102-5568
- Mfr. Part No.:
- KSID240LD50
- Brand:
- i-Autoc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 50 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 15 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 4 → 15 V dc | |
| Terminal Type | Quick Connect | |
| Output Device | SCR | |
| Maximum Turn On Time | 1 (+1/2 cycle) ms | |
| Load Voltage Range | 48 → 280V ac | |
| Dimensions | 58.4 x 45.7 x 21.5mm | |
| Operating Temperature Range | -40 → +80°C | |
| Special Features | SCR Output | |
| Length | 58.4mm | |
| Off State Leakage Current | 5 mA | |
| Depth | 45.7mm | |
| Standards Met | CE | |
| Height | 21.5mm | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 50 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 15 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 4 → 15 V dc | ||
Terminal Type Quick Connect | ||
Output Device SCR | ||
Maximum Turn On Time 1 (+1/2 cycle) ms | ||
Load Voltage Range 48 → 280V ac | ||
Dimensions 58.4 x 45.7 x 21.5mm | ||
Operating Temperature Range -40 → +80°C | ||
Special Features SCR Output | ||
Length 58.4mm | ||
Off State Leakage Current 5 mA | ||
Depth 45.7mm | ||
Standards Met CE | ||
Height 21.5mm | ||
- COO (Country of Origin):
- CN
