i-Autoc Solid State Relay, 60 A Load, Panel Mount, 480 V ac Load, 10 V dc Control
- RS Stock No.:
- 102-5565
- Mfr. Part No.:
- KRA480H60R
- Brand:
- i-Autoc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5565
- Mfr. Part No.:
- KRA480H60R
- Brand:
- i-Autoc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 60 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 480 V ac | |
| Minimum Load Voltage | 0 V ac | |
| Maximum Control Voltage | 10 V dc | |
| Minimum Control Voltage | 0 V dc | |
| Switching Type | AC | |
| Control Voltage Range | 0 → 10 V dc | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Load Voltage Range | 0 → 480V ac | |
| Dimensions | 80 x 50 x 36.6mm | |
| Depth | 50mm | |
| Off State Leakage Current | 5 mA | |
| Height | 36.6mm | |
| Standards Met | CE | |
| Special Features | LED Indication, Load Open Detect & Output Error Signal, SCR Fault Detect & Output Error Signal, SCR Output | |
| Length | 80mm | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 60 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 480 V ac | ||
Minimum Load Voltage 0 V ac | ||
Maximum Control Voltage 10 V dc | ||
Minimum Control Voltage 0 V dc | ||
Switching Type AC | ||
Control Voltage Range 0 → 10 V dc | ||
Terminal Type Screw | ||
Output Device SCR | ||
Load Voltage Range 0 → 480V ac | ||
Dimensions 80 x 50 x 36.6mm | ||
Depth 50mm | ||
Off State Leakage Current 5 mA | ||
Height 36.6mm | ||
Standards Met CE | ||
Special Features LED Indication, Load Open Detect & Output Error Signal, SCR Fault Detect & Output Error Signal, SCR Output | ||
Length 80mm | ||
Operating Temperature Range -30 → +80°C | ||
- COO (Country of Origin):
- CN
