i-Autoc Solid State Relay, 25 A Load, Panel Mount, 480 V ac Load, 10 V dc Control

Stock information currently inaccessible
RS Stock No.:
102-5563
Mfr. Part No.:
KRA480H25R
Brand:
i-Autoc
Find similar products by selecting one or more attributes.
Select all

Brand

i-Autoc

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

0 V ac

Maximum Control Voltage

10 V dc

Minimum Control Voltage

0 V dc

Switching Type

AC

Control Voltage Range

0 → 10 V dc

Terminal Type

Screw

Output Device

SCR

Load Voltage Range

0 → 480V ac

Dimensions

80 x 50 x 36.6mm

Depth

50mm

Standards Met

CE

Special Features

LED Indication, Load Open Detect & Output Error Signal, SCR Fault Detect & Output Error Signal, SCR Output

Priced to Clear

Yes

Operating Temperature Range

-30 → +80°C

Length

80mm

Off State Leakage Current

5 mA

Height

36.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy