i-Autoc Solid State Relay, 60 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
- RS Stock No.:
- 102-5561
- Mfr. Part No.:
- KMTY480D60-24F
- Brand:
- i-Autoc
Stock information currently inaccessible
- RS Stock No.:
- 102-5561
- Mfr. Part No.:
- KMTY480D60-24F
- Brand:
- i-Autoc
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 60 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 10 V dc | |
| Switching Type | AC | |
| Control Voltage Range | 10 → 32 V dc | |
| Minimum Load Current | 100 mA | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Relay Type | Three Phase | |
| Load Voltage Range | 48 → 530V ac | |
| Dimensions | 105 x 78 x 38mm | |
| Length | 105mm | |
| Depth | 78mm | |
| Height | 38mm | |
| Standards Met | CE | |
| Special Features | High EMC Design, Internal RC Protection Circuit, SCR Output | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -30 → +80°C | |
| Off State Leakage Current | 5 mA | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 60 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 10 V dc | ||
Switching Type AC | ||
Control Voltage Range 10 → 32 V dc | ||
Minimum Load Current 100 mA | ||
Terminal Type Screw | ||
Output Device SCR | ||
Relay Type Three Phase | ||
Load Voltage Range 48 → 530V ac | ||
Dimensions 105 x 78 x 38mm | ||
Length 105mm | ||
Depth 78mm | ||
Height 38mm | ||
Standards Met CE | ||
Special Features High EMC Design, Internal RC Protection Circuit, SCR Output | ||
Priced to Clear Yes | ||
Operating Temperature Range -30 → +80°C | ||
Off State Leakage Current 5 mA | ||
- COO (Country of Origin):
- CN
