i-Autoc Solid State Relay, 2 A Load, PCB Mount, 280 V ac Load, 30 V dc Control

Stock information currently inaccessible
RS Stock No.:
102-5530
Mfr. Part No.:
KSMA240D2-24
Brand:
i-Autoc
Find similar products by selecting one or more attributes.
Select all

Brand

i-Autoc

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

20 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Cross

Control Voltage Range

20 → 30 V dc

Minimum Load Current

0.1 A

Terminal Type

PCB Pin

Relay Type

Single Phase

Load Voltage Range

48 → 280V ac

Maximum Turn On Time

1 (+1/2 cycle) ms

Dimensions

28.2 x 5.2 x 15mm

Depth

5.2mm

Off State Leakage Current

1.5 mA

Height

15mm

Standards Met

CE, cULus

Special Features

COMS Drive Compatible, Optoelectronic Isolation, TTL

Length

28.2mm

Operating Temperature Range

-30 → +80°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy