Schneider Electric SSM Solid State Relay, Control:32V dc DIN Rail Screw, Repacked

Image representative of range

Subtotal (1 unit)*

£85.41

(exc. VAT)

£102.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.41

*price indicative

RS Stock No.:
897-091
Mfr. Part No.:
SSM1D212BDW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Condition

Repacked

Maximum Control Voltage

32V dc

RoHS Status: Exempt

COO (Country of Origin):
MX
The Schneider Electric modular relay designed for effective DC switching in single-phase applications, offering a dependable and Compact solution for precise control in various environments.

Includes a symmetrical DIN rail mounting support for easy installation

Rated for a control circuit voltage of 4 to 32V DC while handling output voltages from 1 to 60V DC

Features a low maximum voltage drop of <lt/>0.5 V on-state, ensuring high efficiency

Equipped with LED status indicators for real-time input monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy