Siemens SIRIUS 3RF33 Series Solid State Contactor, 20 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 30V dc Control

Subtotal (1 unit)*

£94.11

(exc. VAT)

£112.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.11

*price indicative

RS Stock No.:
890-771
Mfr. Part No.:
3RF3320-1DA44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

20A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

30V dc

Minimum Control Voltage

4V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Width

22.5mm

Height

95mm

Length

121mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay serves as an effective switching mechanism, designed for a range of applications requiring robust control in electric circuits. It operates efficiently within specified voltage and current limits for reliable performance.

Short-circuit-proof construction with a B miniature circuit breaker ensures safety

Designed for operation with AC voltages ranging from 48 to 460 V

Features a maximum operational current rating of 20 A for enhanced performance

Low power loss characteristics provide efficient operation with minimal energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy