Siemens SIRIUS 3RF33 Series Solid State Contactor, 40 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

£112.50

(exc. VAT)

£135.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.50

*price indicative

RS Stock No.:
890-710
Mfr. Part No.:
3RF3340-3AA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

40A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

IP Rating

IP00

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

RCM

Length

114mm

Height

95mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for reliable AC operation in demanding environments, providing efficient control of electrical loads through quick and accurate switching.

High blocking voltage for enhanced operational integrity

Compact design allowing for easy side-by-side mounting

Low power loss ensures energy efficiency during operation

Wide operational current range supports diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy