Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

£118.92

(exc. VAT)

£142.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.92

*price indicative

RS Stock No.:
890-669
Mfr. Part No.:
3RF3330-1DA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

30A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Width

22.5mm

Height

95mm

Length

121mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay offers efficient control and switching capabilities for a variety of applications. Designed for robust performance, it provides reliable operation under demanding conditions.

Short-circuit-proof up to 25 A ensures enhanced safety

Operating voltage ranges from 48 to 600 V AC for versatile usage

Maximum operational current rated at 30 A, suitable for diverse applications

Supports a wide frequency range of 50 to 60 Hz for flexible operation

Compact dimensions allow easy integration into control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy