Siemens 3RF23 Series Solid State Contactor, 10.5 A Load, Screw and Snap-On Mount, 460 V Load, 230V Control
- RS Stock No.:
- 772-280
- Mfr. Part No.:
- 3RF2310-1AA24
- Brand:
- Siemens
Subtotal (1 unit)*
£74.59
(exc. VAT)
£89.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.59 |
*price indicative
- RS Stock No.:
- 772-280
- Mfr. Part No.:
- 3RF2310-1AA24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Contactor | |
| Maximum Load Current | 10.5A | |
| Mount Type | Screw and Snap-On | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 110V | |
| Maximum Control Voltage | 230V | |
| Series | 3RF23 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Point | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60715 | |
| Length | 10mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Contactor | ||
Maximum Load Current 10.5A | ||
Mount Type Screw and Snap-On | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 110V | ||
Maximum Control Voltage 230V | ||
Series 3RF23 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Point | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals IEC 60715 | ||
Length 10mm | ||
Height 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid-state contactor provides high-frequency switching for 1-phase AC loads with a 10A capacity at 40 degrees Celsius. This SIRIUS 3RF23 unit features zero-point switching to reduce electrical noise, offering a maintenance-free alternative to mechanical contactors in demanding industrial environments.
Supports operational voltages from 48 to 460V AC
Control supply voltage between 110 to 230V AC
Screw Terminal connections for secure wiring
IP20 protection class with 600V insulation rating
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay 460 V Load, 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control

