Sensata / Crydom Solid State Relay, 50 A Load, Chassis Mount, 600 V rms Load, 32 V Control

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
480-617
Mfr. Part No.:
GN350DSZ
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

600 V rms

Maximum Control Voltage

32 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

100 mA

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

103.89 x 79.74 x 35.43mm

Maximum Operating Temperature

+80°C

Depth

79.74mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Length

103.89mm

Height

35.43mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy