Crouzet Solid State Relay, 25 A Load, 530 V rms Load, 32 V Control
- RS Stock No.:
- 480-611
- Mfr. Part No.:
- GN025DSR
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£343.26
(exc. VAT)
£411.91
(inc. VAT)
- RS Stock No.:
- 480-611
- Mfr. Part No.:
- GN025DSR
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25 A | |
| Maximum Load Voltage | 530 V rms | |
| Maximum Control Voltage | 32 V | |
| Minimum Control Voltage | 4 V | |
| Control Voltage Range | 4 → 32 V dc | |
| Minimum Load Current | 100 mA | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 530 V ac | |
| Dimensions | 103.89 x 79.74 x 35.43mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Length | 101.28mm | |
| Depth | 79.74mm | |
| Maximum Operating Temperature | +80°C | |
| Height | 35.43mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25 A | ||
Maximum Load Voltage 530 V rms | ||
Maximum Control Voltage 32 V | ||
Minimum Control Voltage 4 V | ||
Control Voltage Range 4 → 32 V dc | ||
Minimum Load Current 100 mA | ||
Output Device SCR | ||
Load Voltage Range 48 → 530 V ac | ||
Dimensions 103.89 x 79.74 x 35.43mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Length 101.28mm | ||
Depth 79.74mm | ||
Maximum Operating Temperature +80°C | ||
Height 35.43mm | ||
- COO (Country of Origin):
- MX

