Eurotherm Solid State Relay, 40 A Load, DIN Rail Mount, 240 V ac Load, 32 V dc Control
- RS Stock No.:
- 385-979
- Mfr. Part No.:
- TE10S/40A/240V/LGC/ENG/-/-/NOF
- Brand:
- Eurotherm
Stock information currently inaccessible
- RS Stock No.:
- 385-979
- Mfr. Part No.:
- TE10S/40A/240V/LGC/ENG/-/-/NOF
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Maximum Load Current | 40 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 240 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 8 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 8 → 32 V dc | |
| Output Device | Thyristor | |
| Load Voltage Range | 48 → 240V ac | |
| Dimensions | 53 x 93 x 115mm | |
| Operating Temperature Range | 0 → +45°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +45°C | |
| Height | 115mm | |
| Off State Leakage Current | 30 mA | |
| Length | 53mm | |
| Depth | 93mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Maximum Load Current 40 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 240 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 8 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Zero Crossing | ||
Control Voltage Range 8 → 32 V dc | ||
Output Device Thyristor | ||
Load Voltage Range 48 → 240V ac | ||
Dimensions 53 x 93 x 115mm | ||
Operating Temperature Range 0 → +45°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +45°C | ||
Height 115mm | ||
Off State Leakage Current 30 mA | ||
Length 53mm | ||
Depth 93mm | ||
Non Compliant
- COO (Country of Origin):
- FR
