Schneider Electric Harmony Relay Series Solid State Interface Relay, 12 V dc Control, 0.1 A Load, Screw Fitting Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-5219
Mfr. Part No.:
SSL1D101JDPV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Control Voltage

12 V dc

Maximum Load Current

0.1 A

Mounting Type

Screw Fitting

Maximum Load Voltage

48 V dc

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 12 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

1 → 48V dc

Minimum Load Voltage

1 V dc

Terminal Type

Screw

Minimum Load Current

0.001 A

Output Device

Transistor

Series

Harmony Relay

Maximum Turn On Time

0.1ms

Range

Harmony Relay

Manufacturer Part No.

SSL1D101JDPV

RoHS Status: Not Applicable

COO (Country of Origin):
MX
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.

Harmony relay range
IP20 certified